Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges 17-20AWG, it boasts a 20A current rating and operates within a temperature range of -40°C to 230°C. Constructed from copper, tin, and brass with tin plating, this component is RoHS and ELV compliant, with VDE and IEC approvals.
TE Connectivity 927845-2 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Tin, Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 20A |
| Depth | 4.15mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 2.3mm |
| Lead Free | Not Applicable |
| Length | 18.8mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927845-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.