Female signal contact for automotive applications, featuring a straight, cable mount orientation and crimp termination. Designed for wire gauges between 17 and 20 AWG, with an insulation diameter of 2.3mm. Constructed from brass with silver plating, this contact operates within a temperature range of -40°C to 248°C. It is RoHS compliant and packaged in tape and reel for efficient assembly.
TE Connectivity 927845-4 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Signal |
| Depth | 4.15mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.15mm |
| Insulation Diameter | 2.3mm |
| Lead Free | Not Applicable |
| Length | 18.8mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927845-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.