TE Connectivity 927846-4 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Signal |
| Depth | 4.15mm |
| Height | 3.7mm |
| Insulation Diameter | -2.3mm |
| Length | 18.8mm |
| Max Operating Temperature | -120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927846-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.