TE Connectivity 927852-2 technical specifications.
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.3mm |
| Length | 0.878inch |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark I |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Diameter | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927852-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.