
Quick disconnect terminal featuring a brass body with tin plating and bronze contacts also plated in tin. Designed for 17-20AWG wire, it supports insulated wire with a maximum insulation diameter of 2.3mm. This non-insulated, female receptacle offers a 6.35mm mating tab width and is free-hanging. Packaged on tape and reel, this component is RoHS compliant.
TE Connectivity 927852-6 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.3mm |
| Lead Free | Lead Free |
| Length | 0.878inch |
| Material | Copper Alloy |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mark I |
| Termination | Receptacle |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927852-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.