
TE Connectivity 927854-2 (Mouser Reel) technical specifications.
| Gender | Female |
| Material | Bronze |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927854-2 (Mouser Reel) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.