TE Connectivity 927860-2 technical specifications.
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Current Rating | 28A |
| Insulation Diameter | -3.1mm |
| Length | 20mm |
| Mount | Cable |
| Package Quantity | 7500 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927860-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.