Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire types with a 20-24AWG range, this component utilizes a copper alloy/bronze contact material with tin plating. It supports a 20A current rating and operates within a -40°C to 110°C temperature range. Approved by VDE and IEC, this RoHS compliant component is supplied in loose piece packaging.
TE Connectivity 927872-2 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 20A |
| Depth | 4.1mm |
| Gender | Female |
| Height | 2.5mm |
| Insulation Diameter | -1.6mm |
| Length | 20mm |
| Max Operating Temperature | -110°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Junior Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927872-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.