Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges from 17AWG to 13AWG, it supports a current rating of 25A and operates within a temperature range of -40°C to 230°C. Constructed with copper and bronze contact materials and tin plating, this unshielded component is RoHS compliant and VDE/IEC approved. Its dimensions include a length of 19mm, height of 5.8mm, depth of 5.6mm, and accommodates an insulation diameter up to 4mm, with a mating tab width of 0.248 inches.
TE Connectivity 927879-2 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 25A |
| Depth | 5.6mm |
| ELV | Compliant |
| Gender | Female |
| Height | 5.8mm |
| Insulation Diameter | 4mm |
| Lead Free | Not Applicable |
| Length | 19mm |
| Mating Tab Width | 0.248inch |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Standard Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927879-2 to view detailed technical specifications.
No datasheet is available for this part.