TE Connectivity 927885-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Package Quantity | 500 |
| Series | CI 2 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927885-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.