
TE Connectivity 927888-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Pin |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Socket |
| Package Quantity | 3500 |
| Packaging | Strip |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CI 2 |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927888-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.