
TE Connectivity 927888-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.7mm |
| Gender | Male |
| Height | 4.9mm |
| Length | 29mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | CI 2 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927888-2 to view detailed technical specifications.
No datasheet is available for this part.