TE Connectivity 927890-1 technical specifications.
| Contact Material | Bronze |
| Contact Type | Signal |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Strip |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927890-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.