Male, straight, signal contact for free-hanging, cable mounting. Features a crimp termination for discrete wire, supporting 12-15AWG wire gauges. Constructed from copper and bronze with tin plating (1µm thickness). Operates within a temperature range of -40°C to 130°C. This non-insulated contact is RoHS compliant and supplied on tape and reel packaging.
TE Connectivity 927893-5 technical specifications.
| Contact Material | Copper, Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Diameter | -3.5mm |
| Lead Free | Not Applicable |
| Length | 22.5mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 3250 |
| Packaging | Tape and Reel |
| Plating Thickness | 1um |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 15AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927893-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.