TE Connectivity 927925-2 technical specifications.
| Package Quantity | 2700 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927925-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.