
This 96-position, 3-row wire housing is made of grey material with a black housing color. It is designed for use in ELV compliant applications and features a 2.54mm pitch. The housing is shrouded with a mating alignment of yes, indicating that it is designed to mate with a corresponding connector. The housing is available in a package quantity of 1200 and is packaged in bulk. It is suitable for vertical PCB mounting and is not radiation hardened.
TE Connectivity 928034-1 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Housing Color | Black |
| Mating Alignment | Yes (With) |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | RV 100 |
| Shrouded | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928034-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
