
TE Connectivity 928038-1 technical specifications.
| Color | Grey |
| Contact Type | Female Socket |
| ELV | Compliant |
| Housing Color | Grey |
| Keyed | No |
| Length | 39.26mm |
| Mating Alignment | No (Without) |
| Mount | Free Hanging, Cable |
| Mounting Ears | No (Without) |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | RV 100 |
| Termination | IDC |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928038-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
