
This 14-position IDC female socket features a 2.54mm pitch and is made from 30AWG wire. It is available in a black color and is lead free compliant. The socket is designed for use in free hanging, cable mount applications and is packaged in bulk quantities of 2000 pieces. The socket is RoHS compliant and is part of the RV 100 series.
TE Connectivity 928038-2 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| ELV | Compliant |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 39.26mm |
| Mating Alignment | No (Without) |
| Mount | Free Hanging, Cable |
| Mounting Ears | No (Without) |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | RV 100 |
| Termination | IDC |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928038-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.