
This 4-contact cable mount housing features a terminal pitch of 2.54mm, a straight body orientation, and crimp termination method. It has a product length of 10.16mm, product depth of 4.5mm, and product height of 13.5mm. The housing is designed for cable mounting and has a number of rows equal to 1.
TE Connectivity 928040-4 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 10.16 |
| Product Depth (mm) | 4.5 |
| Product Height (mm) | 13.5 |
| Type | Housing |
| Gender | PL |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 928040-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.