7-position, 5mm pitch wire housing for straight, cable mount applications. Features female tab contacts, natural housing color, and a single row, straight orientation. Designed for crimp termination with integrated mating alignment, connector lock, and retention features. Compliant with RoHS and ELV standards.
TE Connectivity 928151-7 technical specifications.
| Color | Natural |
| Contact Type | Tab |
| ELV | Compliant |
| Gender | Female |
| Height | 11.75mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 1.374inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1300 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Standard Timer |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928151-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.