TE Connectivity 928205-4 technical specifications.
| Contact Type | Female Socket |
| Depth | 13.5mm |
| Length | 10.16mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-QUICK |
| Termination | Crimp |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928205-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.