Two-position, single-row rectangular wire housing with 5mm pitch, designed for straight, cable mount applications. Features female socket contacts and a natural housing color, offering mating alignment, connector lock, and retention. Constructed with UL94 V-2 flammability rating and RoHS compliance, this crimp termination housing is supplied in a carton of 5000 units.
TE Connectivity 928343-2 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 25.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 12.2mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 0.39inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Standard Timer, AMP |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928343-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.