
Four-position, single-row rectangular connector with a 5mm pitch, featuring female socket contacts and straight orientation. This free-hanging connector offers mating alignment, locking, and retention features. Constructed with a natural colored housing, it meets UL94 V-2 flammability rating and is RoHS compliant. Termination is via crimp.
TE Connectivity 928343-4 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 12.2mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 20mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Standard Timer |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928343-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.