Five-position, straight, cable mount wire housing featuring a 5mm pitch and female socket termination. This natural colored, UL94 V-2 flammability rated component offers mating alignment, connector lock, and retention. Designed for free hanging applications, it is RoHS compliant and supplied in a bag of 2000 units.
TE Connectivity 928343-5 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 12.2mm |
| Housing Color | Natural |
| Length | 25mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Standard Timer |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928343-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.