Rectangular connector housing for wire applications, featuring 7 positions and 7 contacts with a 5mm pitch. This straight, cable-mount housing offers mating alignment, connector lock, and mating retention. Constructed with UL94 V-2 flammability rating and a maximum operating temperature of 110°C, it is RoHS compliant. The natural colored housing measures 25.5mm in depth, 12.2mm in height, and 1.374 inches in length.
TE Connectivity 928344-7 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 25.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 12.2mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 1.374inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Standard Timer |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928344-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.