TE Connectivity's 928521-1 is a 9-position cable mount crimp contact with a 3.8mm pitch. It features a male pin contact type and is designed for panel and cable mounting. The contact has a natural color and is available in quantities of 2500 per pack. The 928521-1 is packaged in bulk and is RoHS compliant. It has a straight orientation and a width of 14.3mm, with a height of 16.8mm and a depth of 32mm.
TE Connectivity 928521-1 technical specifications.
| Color | Natural |
| Contact Type | Male Pin |
| Depth | 32mm |
| Gender | Male |
| Height | 16.8mm |
| Mount | Panel, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 3.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CI 2 |
| Termination | Crimp |
| Width | 14.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928521-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.