This 9-contact female socket features a crimp termination and is available in packs of 2500. It is designed for use in free-hanging, cable mount applications and is compliant with RoHS regulations. The socket has a natural color and a straight orientation, with a contact type of female socket and a gender of female.
TE Connectivity 928523-1 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CI 2 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928523-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.