TE Connectivity 928720-1 technical specifications.
| Color | Black |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 32mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Series | Positive Lock |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928720-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.