TE Connectivity 928775-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Mating Tab Width | 6.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Package Quantity | 4000 |
| Packaging | Carton |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928775-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.