Male crimp-style signal and power contact for discrete wire, designed for cable mounting. Features a copper contact material with tin plating, rated for 25A current. Accommodates wire gauges from 13 to 17 AWG, with a tab thickness of 0.032 inches and tab width of 0.11 inches. Operating temperature range is -40°C to 130°C. Supplied on a tape and reel package of 3500 units.
TE Connectivity 928781-5 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 25A |
| Depth | 4.7mm |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Diameter | -2.9mm |
| Length | 22.5mm |
| Material | Bronze |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Thickness | 0.032inch |
| Tab Width | 0.11inch |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | -13AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928781-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.