TE Connectivity 928782-2 technical specifications.
| Contact Plating | Tin |
| Contact Type | Signal |
| Gender | Female |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.122inch |
| Lead Free | Lead Free |
| Length | 0.423inch |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Plating | Tin, Lead |
| Shielding | Unshielded |
| Tab Thickness | 0.6mm |
| Tab Width | 0.094inch |
| Termination | Tab |
| Wire/Cable Diameter | 0.122inch |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928782-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.