
TE Connectivity 928794-3 technical specifications.
| Contact Material | Copper, Brass |
| Contact Type | Power |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.9mm |
| Lead Free | Not Applicable |
| Length | 22.5mm |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Fastin-Faston |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928794-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.