
Power contact pin for discrete wire, featuring a straight, male, non-insulated design. Constructed from copper and brass with tin plating, it supports a wire gauge range of 13-17 AWG, with a recommended 15 AWG. This free-hanging, cable-mount component has a length of 22.5mm and operates within a temperature range of -40°C to 130°C. It is RoHS compliant and ELV compliant, supplied in loose piece packaging.
TE Connectivity 928794-5 technical specifications.
| Contact Material | Copper, Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Diameter | -2.9mm |
| Lead Free | Not Applicable |
| Length | 22.5mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating Thickness | 1um |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 15AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928794-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
