
TE Connectivity 928814-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Material | Brass |
| Mount | Through Hole |
| Package Quantity | 20000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.358inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928814-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.