TE Connectivity 928884-1 technical specifications.
| Contact Material | Brass, Bronze |
| Contact Type | Signal |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.5mm |
| Length | 9.2mm |
| Mount | Free Hanging, Cable |
| Orientation | Right Angle |
| Packaging | Bulk |
| Series | Faston |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 5AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928884-1 to view detailed technical specifications.
No datasheet is available for this part.