TE Connectivity 928890-1 technical specifications.
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Length | 1.16inch |
| Mating Tab Width | 0.25inch |
| Mount | Free Hanging |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Sealable | No (Without) |
| Series | Amplivar, Faston |
| Termination | Tab |
| Wire/Cable Diameter | 0.13inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928890-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.