This female terminal is made from bronze with a nickel plating. It has a non-insulated design with a maximum wire gauge of 24AWG and a minimum of 20AWG. The terminal is free hanging and has a length of 0.88inch. It is packaged on a tape and reel with 1450 pieces per package.
TE Connectivity 928909-3 technical specifications.
| Body Material | Bronze |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Depth | 7.4mm |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.063inch |
| Lead Free | Lead Free |
| Length | 0.88inch |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 1450 |
| Packaging | Tape and Reel |
| Plating | Nickel |
| Radiation Hardening | No |
| Termination | Receptacle |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928909-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
