TE Connectivity 928909-5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.063inch |
| Length | 0.88inch |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Receptacle |
| Wire/Cable Diameter | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928909-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.