
Male, non-insulated, straight power connector for discrete wire termination. Features a copper, zinc, brass contact material with tin plating, rated for 25A. Designed for 20-17 AWG wire, with a tab thickness of 0.79mm and width of 2.79mm. Operates within a temperature range of -40°C to 130°C and is RoHS compliant. Packaged on tape and reel for efficient production.
TE Connectivity 928930-2 technical specifications.
| Contact Material | Copper, Zinc, Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 25A |
| Depth | 3.9mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.1mm |
| Insulation | Non-Insulated |
| Insulation Diameter | -2.3mm |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Material | Tin |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Thickness | 0.79mm |
| Tab Width | 2.79mm |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928930-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.