
TE Connectivity 928930-3 technical specifications.
| Contact Material | Copper |
| Contact Plating | Unplated |
| Contact Type | Power |
| Depth | 4mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.1mm |
| Insulation | Non-Insulated |
| Insulation Diameter | -2.3mm |
| Lead Free | Not Applicable |
| Length | 22.5mm |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928930-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.