Power contact, male, straight orientation, designed for crimp termination of discrete wire. Features copper and brass contact material with 0.75um gold plating. Suitable for 17-20AWG wire gauges with an insulation diameter up to 2.3mm. Operates within a temperature range of -40°C to 150°C. Supplied on tape and reel packaging for 4000 units. RoHS compliant.
TE Connectivity 928930-4 technical specifications.
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Diameter | -2.3mm |
| Lead Free | Not Applicable |
| Length | 22.5mm |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.75um |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928930-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.