TE Connectivity 928930-5 technical specifications.
| Contact Material | Copper, Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 25A |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Diameter | -2.3mm |
| Lead Free | Not Applicable |
| Material | Bronze |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating Thickness | 1um |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | -17AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928930-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.