
Signal contact pin for crimp termination, designed for cable mounting. Features a straight orientation and male gender, with a CuZn contact material and tin plating. Supports wire gauges from 17AWG to 20AWG, with a tab thickness of 0.032 inches and tab width of 0.11 inches. Operates within a temperature range of -40°C to 130°C and is RoHS compliant.
TE Connectivity 928931-2 technical specifications.
| Contact Material | CuZn |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.1mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.7mm |
| Insulation | Non-Insulated |
| Insulation Diameter | -2.3mm |
| Lead Free | Not Applicable |
| Length | 22.8mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Shielding | Unshielded |
| Tab Thickness | 0.032inch |
| Tab Width | 0.11inch |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 17AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928931-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
