Signal contact pin for crimp termination, designed for discrete wire cable mounting. Features a straight orientation and male gender, accommodating wire gauges from 17 to 20AWG. Constructed with copper, tin, and bronze contact material, and finished with a 1-micron tin plating. Operates within a temperature range of -40°C to 130°C, with a length of 22.5mm. This non-insulated, unshielded component is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 928931-5 technical specifications.
| Contact Material | Copper, Tin, Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Diameter | -2.3mm |
| Lead Free | Not Applicable |
| Length | 22.5mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating Thickness | 1um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928931-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.