
TE Connectivity 928934-2 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.7mm |
| Length | 1.1inch |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin |
| Plating Thickness | 1.016um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shrouded | No (Without) |
| Tab Width | 6.3mm |
| Termination | Tab |
| Wire/Cable Diameter | 0.106inch |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928934-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.