Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges 18-22AWG with an insulation diameter of 0.074 inches. Constructed with bronze contact material and tin plating, this component operates within a temperature range of -40°C to 248°C. It is RoHS compliant and VDE/IEC approved, supplied in tape and reel packaging.
TE Connectivity 928939-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.074inch |
| Lead Free | Not Applicable |
| Length | 18.7mm |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Timer I |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928939-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.