Male quick disconnect terminal for 5-17 AWG wire, featuring a 6.35mm mating tab width and 2µm tin plating on brass for reliable electrical connection. This insulated terminal offers a 29mm length and 0.145-inch insulation diameter, designed for free-hanging mounting and tape and reel packaging. It provides insulated wire support and is RoHS compliant.
TE Connectivity 928947-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.145inch |
| Lead Free | Not Applicable |
| Length | 1.102inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.61inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Tab |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 5AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928947-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.