TE Connectivity 928948-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.145inch |
| Length | 1.1inch |
| Mating Tab Width | 6.35mm |
| Package Quantity | 1500 |
| Plating | Tin |
| Plating Thickness | 10um |
| Termination | Tab |
| Wire/Cable Diameter | 3.7mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928948-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.