Male crimp terminal for 11-13 AWG wire, featuring a 6.35mm mating tab width and 0.032-inch tab thickness. Constructed from brass and bronze with unplated contact material, this free-hanging terminal offers insulated wire support and a 0.177-inch insulation diameter. Operating within a temperature range of -40°C to 140°C, it is supplied on tape and reel packaging with 3000 units per package.
TE Connectivity 928949-3 technical specifications.
| Contact Material | Brass, Bronze |
| Contact Plating | Unplated |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.177inch |
| Lead Free | Not Applicable |
| Length | 1.102inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Tab |
| Width | 4mm |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 11AWG |
| Wire/Cable Gauge | -11AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928949-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.