TE Connectivity 928951-1 technical specifications.
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 5.1mm |
| Lead Free | Not Applicable |
| Length | 27.97mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928951-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.